+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T7YA105MT20

Potentiometer: mounting; 1MΩ; single turn; ±20%; cermet; Ø7x5.85mm


Manufacturer: VISHAY

Manufacturer part number:
T7YA105MT20
TME Symbol:
T7YA105MT20

Specification

Manufacturer
VISHAY
Type of potentiometer
mounting
Resistance
1MΩ
Kind of potentiometer
single turn
Tolerance
±20%
Mounting
THT
Track material
cermet
Temperature coefficient
100ppm/°C
Body dimensions
Ø7x5.85mm
Quantity in set/package
50pcs.
Operating temperature
-55...125°C
Gross weight0.5 g
Certificates
See other products in this category: Single turn THT trimmers VISHAY,
*
T7YA105MT20
0 in TME stock
Net price for quantities from 50 pcs - 2.61 USDGross price for quantities from 50 pcs - 2.61 USD
Net price for quantities from 100 pcs - 2.47 USDGross price for quantities from 100 pcs - 2.47 USD
Net price for quantities from 200 pcs - 2.35 USDGross price for quantities from 200 pcs - 2.35 USD
Net price for quantities from 250 pcs - 2.30 USDGross price for quantities from 250 pcs - 2.30 USD
Net price for quantities from 300 pcs - 2.27 USDGross price for quantities from 300 pcs - 2.27 USD
Net price for quantities from 500 pcs - 2.21 USDGross price for quantities from 500 pcs - 2.21 USD
Net price for quantities from 1000 pcs - 2.13 USDGross price for quantities from 1000 pcs - 2.13 USD
Net price for quantities from 2500 pcs - 2.04 USDGross price for quantities from 2500 pcs - 2.04 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.