+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of potentiometer | mounting | |
Resistance | 220Ω | |
Kind of potentiometer | single turn | |
Tolerance | ±20% | |
Mounting | THT | |
Track material | cermet | |
Temperature coefficient | 100ppm/°C | |
Body dimensions | Ø7x5.85mm | |
Quantity in set/package | 50pcs. | |
Operating temperature | -55...125°C |