+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T826116A201CEU

Connector: IDC; plug; female; PIN: 16; IDC; for ribbon cable; 2mm

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
T826116A201CEU
TME Symbol:
T826116A201CEU

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
16
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2mm
Connector pinout layout
2x8
Contact plating
gold-plated
Connector variant
with cable clamp
Tape pitch
1mm
Colour
black
Gross weight3.826 g
Certificates
See other products in this category: IDC connectors AMPHENOL COMMUNICATIONS SOLUTIONS,
*
T826116A201CEU
0 in TME stock
Net price for quantities from 1000 pcs - 1.24 USDGross price for quantities from 1000 pcs - 1.24 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.