+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of protection | circuit breaker | |
Rated voltage | 32V DC/240V AC | |
Current rating | 14A | |
Contacts configuration | SPST | |
Number of poles | 1 | |
Mounting | on panel, screw | |
Manufacturer series | T9-311 | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Mounting hole dimensions | Ø9.6mm | |
Thread length | 10.4mm | |
Related items | 4400.0420, 4400.0425, TZZ31 | |
Breakers application | household appliance, industrial appliance, UPS | |
Dielectric strength | 1.5kV | |
Breaker features | dust proof (with protective cap) | |
Trade name | MCB | |
Operating temperature | -5...60°C |