+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of protection | circuit breaker | |
Rated voltage | 32V DC/240V AC | |
Current rating | 16A | |
Contacts configuration | SPST | |
Mounting | on panel, SNAP-IN | |
Manufacturer series | T9-311-611 | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Mounting hole dimensions | Ø16mm | |
Breakers application | household appliance, industrial appliance, UPS | |
Dielectric strength | 1.5kV | |
Breaker features | dust proof (with protective cap) | |
Trade name | MCB | |
Operating temperature | -5...60°C |