+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4404.0065

Circuit breaker; 240VAC; 48VDC; 7A; SPST; on panel,SNAP-IN; 1.5kV


Manufacturer: SCHURTER

Manufacturer part number:
4404.0065
TME Symbol:
T9-611C-7A

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
48V DC/240V AC
Current rating
7A
Contacts configuration
SPST
Mounting
on panel, SNAP-IN
Manufacturer series
T9-311-611
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
Ø16mm
Breakers application
household appliance, industrial appliance, UPS
Dielectric strength
1.5kV
Breaker features
dust proof (with protective cap)
Trade name
MCB
Operating temperature
-5...60°C
Dimensions
Gross weight11 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4404.0065
0 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.47 USD
Net price for quantities from 30 pcs - 2.32 USDGross price for quantities from 30 pcs - 2.32 USD
Net price for quantities from 100 pcs - 2.17 USDGross price for quantities from 100 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.