+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T95-1000-24

Thyristor: hockey-puck; 2.4kV; Ifmax: 1570A; 1kA; Igt: 200mA; A24


Manufacturer: KUBARA LAMINA

Manufacturer part number:
T95-1000-24
TME Symbol:
T95-1000-24

Specification

Manufacturer
KUBARA LAMINA
Type of thyristor
hockey-puck
Max. off-state voltage
2.4kV
Max. load current
1.57kA
Load current
1kA
Gate current
200mA
Case
A24
Body dimensions
Ø73.2/Ø47.1mm
Mounting
Press-Pack
Max. forward impulse current
20kA
Turn-on time
12µs
Kind of package
bulk
Gross weight472.7 g
Certificates
See other products in this category: Button thyristors KUBARA LAMINA,
*
T95-1000-24
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 271.00 USDGross price for quantities from 1 pcs - 271.00 USD
Net price for quantities from 3 pcs - 216.81 USDGross price for quantities from 3 pcs - 216.81 USD
Net price for quantities from 9 pcs - 194.32 USDGross price for quantities from 9 pcs - 194.32 USD