+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ARMAC | |
Type of power supply | UPS | |
Power | 2kW | |
Power | 2kVA | |
Output voltage | 208...240V | |
Connection | D-Sub 9pin female, EPO, IEC C13 x8, IEC C14, USB B socket | |
Body dimensions | 418x190x322mm | |
Number of output sockets | 8 | |
Protection | anti-interference filter, anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP | |
Output voltage frequency | 60Hz | |
Capacity | 9Ah | |
Rechargeable battery voltage | 12V | |
Charge time | 6h | |
Number of rechargeable batteries | 6 | |
Frequency | 60Hz | |
Operating temperature | 0...40°C | |
Manufacturer series | Office | |
Interface | RS232 | |
Power factor | ≥1 | |
Topology | On-Line | |
Kind of display used | LCD |