+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TA-02A-A

Switch: toggle; Pos: 2; SPST; OFF-ON; 3A/250VAC; Leads: cables; TA


Manufacturer: CANAL ELECTRONIC

Manufacturer part number:
TA-02A-A
TME Symbol:
TA-02A-A

Specification

Manufacturer
CANAL ELECTRONIC
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
OFF-ON
AC contacts rating @R
3A / 250V AC
Leads
cables
Manufacturer series
TA
Operating temperature
0...65°C
Kind of toggle
round
Max. contact resistance:
20mΩ
Body dimensions
25.2x13.2x12.7mm
Actuator material
brass
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Mechanical durability
10000 cycles
Contact material
brass
Test voltage
1kV
Illumination
none
Panel cutout diameter
12mm
Lead length
155mm
Gross weight20.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches CANAL ELECTRONIC,
See other products from this series.:
*
TA-02A-A
57 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
Net price for quantities from 25 pcs - 1.96 USDGross price for quantities from 25 pcs - 1.96 USD
Net price for quantities from 50 pcs - 1.77 USDGross price for quantities from 50 pcs - 1.77 USD
Net price for quantities from 100 pcs - 1.67 USDGross price for quantities from 100 pcs - 1.67 USD
Net price for quantities from 500 pcs - 1.48 USDGross price for quantities from 500 pcs - 1.48 USD
Net price for quantities from 1000 pcs - 1.38 USDGross price for quantities from 1000 pcs - 1.38 USD
Packaging method by the manufacturer:Bag = 50 pcsBag = 200 pcs