+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TA0000503

Crimping jaws; 28AWG÷24AWG; TA; terminal 1,5mm


Manufacturer: AMPHENOL

Manufacturer part number:
TA0000503
TME Symbol:
TA0000503

Specification

Manufacturer
AMPHENOL
Type of crimping tool accessories
crimping jaws
Wire size
28AWG...24AWG
Related items
TA0000
Application - series/manufacturer
TA
Application
terminal 1,5mm
Gross weight44.23 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crimping Tools for Terminals AMPHENOL,
*
TA0000503
0 in TME stock
Net price for quantities from 1 pcs - 990.19 USDGross price for quantities from 1 pcs - 990.19 USD
Net price for quantities from 3 pcs - 825.16 USDGross price for quantities from 3 pcs - 825.16 USD
Net price for quantities from 5 pcs - 759.15 USDGross price for quantities from 5 pcs - 759.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.