+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TA001-11002

Active heatsink; -10÷70°C; Ø86x30.4mm; 2200(±10%)rpm; Vapo; 12VDC

Manufacturer: SUNON

Manufacturer part number:
TA001-11002
TME Symbol:
TA001-11002

Specification

Manufacturer
SUNON
Type of cooling module
active heatsink
Operating temperature
-10...70°C
Fan dimensions
Ø86x30.4mm
Rotational rate/speed
2200 (±10%)rpm
Kind of Bearing
Vapo
Storage temperature
-40...70°C
Power consumption
0.28W
Current rating
23mA
Noise level
17.4dBA
Operating voltage
6...13.8V
Leads
leads x2
Current and power consumption tolerance
±20%
Application
LED 20W
Supply voltage
  • 12V DC
Gross weight112.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Cooling Modules SUNON
*
TA001-11002
Product withdrawn from the offer
Use the specification table below to search for similar products