+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TA 131007

Enclosure: multipurpose; X: 95mm; Y: 130mm; Z: 65mm; TEMPO; ABS; grey

Manufacturer: FIBOX

Manufacturer part number:
TA 131007
TME Symbol:
TA131007

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
95mm
Dimension Y
130mm
Dimension Z
65mm
Manufacturer series
TEMPO
Enclosure material
ABS
Cover material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Operating temperature
-40...60°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • hinges
  • mounting screws
Dimensions
Gross weight165.1 g
Certificates
EAN code6418074011480

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
TA 131007
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.52 USDGross price for quantities from 1 pcs - 11.52 USD
Net price for quantities from 5 pcs - 10.85 USDGross price for quantities from 5 pcs - 10.85 USD
Net price for quantities from 8 pcs - 10.17 USDGross price for quantities from 8 pcs - 10.17 USD
Packaging method by the manufacturer:Cardboard = 8 pcs