+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TA15-11SRWA

Display: LED; matrix; 8x8; red; 12÷26mcd; anode; 38x38mm

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
TA15-11SRWA
TME Symbol:
TA15-11SRWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
matrix
Display resolution
8x8
Colour
red
Luminosity
12...26mcd
Common electrode
anode
Dimensions
38x38mm
Mounting
THT
Wavelength
660nm
Gross weight19.462 g
Certificates
See other products in this category: LED displays - matrix KINGBRIGHT ELECTRONIC,
*
TA15-11SRWA
0 in TME stock
No. of pieces (Multiplicity: 1 001)
Minimum order quantity: 1 001.
Multiplicity: 1 001.
Product for special order