+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TA1S8-M

Holder; screw; polyamide; UL94V-2; natural; Tie width: 2.5÷4.8mm


Manufacturer: PANDUIT

Manufacturer part number:
TA1S8-M
TME Symbol:
TA1S8-M

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Flammability rating
UL94V-2
Body colour
natural
Tie width
2.5...4.8mm
Height
5mm
Length
19mm
Width
9.5mm
Cable accessories application
cable ties
Operating temperature
-60...85°C
Panel cutout diameter
4.3mm
Caution!
  • without cable tie
Gross weight0.326 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
TA1S8-M
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.17 USD
Net price for quantities from 10000 pcs - 0.15 USDGross price for quantities from 10000 pcs - 0.15 USD
Packaging method by the manufacturer:Bag = 1 000 pcs