+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

318-31200

Heat shrink sleeve; 3: 1; 12mm; black; Diam.after shrinking: 4mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
318-31200
TME Symbol:
TA32-12/4-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3:1
Min. diameter before shrinking
12mm
Colour
black
Diameter after shrinking
4mm
Gross weight30 g
Certificates
EAN code4031026224930
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
318-31200
0 in TME stock
Net price for quantities from 125 pcs - 8.70 USDGross price for quantities from 125 pcs - 8.70 USD
Net price for quantities from 625 pcs - 7.98 USDGross price for quantities from 625 pcs - 7.98 USD
Net price for quantities from 1875 pcs - 7.00 USDGross price for quantities from 1875 pcs - 7.00 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.