+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

318-31900

Heat shrink sleeve; 19mm; black; Diam.after shrinking: 6mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
318-31900
TME Symbol:
TA32-19/6-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
19mm
Colour
black
Diameter after shrinking
6mm
Gross weight55.33 g
Certificates
EAN code4031026224947
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
318-31900
0 in TME stock
Net price for quantities from 75 pcs - 19.97 USDGross price for quantities from 75 pcs - 19.97 USD
Net price for quantities from 375 pcs - 18.42 USDGross price for quantities from 375 pcs - 18.42 USD
Net price for quantities from 1125 pcs - 15.89 USDGross price for quantities from 1125 pcs - 15.89 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.