+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

318-32400

Heat shrink sleeve; 24mm; black

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
318-32400
TME Symbol:
TA32-24/8-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
24mm
Colour
black
Gross weight116 g
Certificates
EAN code4031026224954
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
318-32400
0 in TME stock
Net price for quantities from 75 pcs - 28.34 USDGross price for quantities from 75 pcs - 28.34 USD
Net price for quantities from 375 pcs - 25.98 USDGross price for quantities from 375 pcs - 25.98 USD
Net price for quantities from 1125 pcs - 22.84 USDGross price for quantities from 1125 pcs - 22.84 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.