+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

318-30300

Heat shrink sleeve; 3: 1; 3mm; black; Diam.after shrinking: 1mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
318-30300
TME Symbol:
TA32-3/1-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3:1
Min. diameter before shrinking
3mm
Colour
black
Diameter after shrinking
1mm
Gross weight6 g
Certificates
EAN code4031026224893
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
318-30300
0 in TME stock
Net price for quantities from 500 pcs - 5.40 USDGross price for quantities from 500 pcs - 5.40 USD
Net price for quantities from 2500 pcs - 4.95 USDGross price for quantities from 2500 pcs - 4.95 USD
Net price for quantities from 7500 pcs - 4.36 USDGross price for quantities from 7500 pcs - 4.36 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.