+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

318-30450

Heat shrink sleeve; 3: 1; 4.5mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
318-30450
TME Symbol:
TA32-4.5/1.5-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3:1
Min. diameter before shrinking
4.5mm
Colour
black
Diameter after shrinking
1.5mm
Gross weight11 g
Certificates
EAN code4031026224909
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
318-30450
0 in TME stock
Net price for quantities from 250 pcs - 5.08 USDGross price for quantities from 250 pcs - 5.08 USD
Net price for quantities from 1250 pcs - 4.69 USDGross price for quantities from 1250 pcs - 4.69 USD
Net price for quantities from 3750 pcs - 4.11 USDGross price for quantities from 3750 pcs - 4.11 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.