+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

318-34000

Heat shrink sleeve; 40mm; L: 1.2m; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
318-34000
TME Symbol:
TA32-40/13-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
40mm
Length
1.2m
Colour
black
Diameter after shrinking
13mm
Gross weight151.4 g
Certificates
EAN code4031026224961
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
318-34000
0 in TME stock
Net price for quantities from 10 pcs - 47.46 USDGross price for quantities from 10 pcs - 47.46 USD
Net price for quantities from 50 pcs - 43.51 USDGross price for quantities from 50 pcs - 43.51 USD
Net price for quantities from 150 pcs - 38.23 USDGross price for quantities from 150 pcs - 38.23 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.