+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of protection | circuit breaker | |
Rated voltage | 60V DC/240V AC | |
Current rating | 10A | |
Contacts configuration | DPST | |
Number of poles | 2 | |
Mounting | SNAP-IN | |
Manufacturer series | TA35 | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Mounting hole dimensions | 26x34mm | |
Dielectric strength | 1.5kV AC | |
Actuator colour | red | |
Breakers application | household appliance, industrial appliance | |
Button marking | O-I | |
Backlight colour | red | |
Illumination voltage | 220...240V | |
Trade name | MCB | |
Operating temperature | -30...60°C |