+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4435.0453

Circuit breaker; Urated: 240VAC; 60VDC; 0.8A; DPST; Poles: 2; TA35


Manufacturer: SCHURTER

Manufacturer part number:
4435.0453
TME Symbol:
TA35-C127FJ08CO-21

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
60V DC/240V AC
Current rating
0.8A
Contacts configuration
DPST
Number of poles
2
Mounting
SNAP-IN
Manufacturer series
TA35
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
26x34mm
Dielectric strength
1.5kV AC
Actuator colour
blue
Breakers application
household appliance, industrial appliance
Button marking
O-I
Backlight colour
blue
Illumination voltage
220...240V
Trade name
MCB
Operating temperature
-30...60°C
Gross weight35 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4435.0453
0 in TME stock
Net price for quantities from 1 pcs - 21.71 USDGross price for quantities from 1 pcs - 21.71 USD
Net price for quantities from 10 pcs - 20.47 USDGross price for quantities from 10 pcs - 20.47 USD
Net price for quantities from 40 pcs - 19.23 USDGross price for quantities from 40 pcs - 19.23 USD
Net price for quantities from 100 pcs - 17.99 USDGross price for quantities from 100 pcs - 17.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.