+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

315-13000

Heat shrink sleeve; 3: 1; 3mm; black; Diam.after shrinking: 1mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
315-13000
TME Symbol:
TA373-1-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3:1
Min. diameter before shrinking
3mm
Colour
black
Diameter after shrinking
1mm
Gross weight7.9 g
Certificates
EAN code4031026444598
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
315-13000
0 in TME stock
Net price for quantities from 1 pcs - 11.01 USDGross price for quantities from 1 pcs - 11.01 USD
Net price for quantities from 5 pcs - 10.10 USDGross price for quantities from 5 pcs - 10.10 USD
Net price for quantities from 15 pcs - 8.88 USDGross price for quantities from 15 pcs - 8.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.