+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

318-43200

Heat shrink sleeve; 32mm; black; Diam.after shrinking: 8mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
318-43200
TME Symbol:
TA42-32/8-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
32mm
Colour
black
Diameter after shrinking
8mm
Gross weight107.05 g
Certificates
EAN code4031026225029
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
318-43200
5 in TME stock
Net price for quantities from 5 pcs - 49.39 USDGross price for quantities from 5 pcs - 49.39 USD
Net price for quantities from 50 pcs - 45.27 USDGross price for quantities from 50 pcs - 45.27 USD
Net price for quantities from 150 pcs - 39.78 USDGross price for quantities from 150 pcs - 39.78 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.