+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

318-40400

Heat shrink sleeve; 4: 1; 4mm; black; Diam.after shrinking: 1mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
318-40400
TME Symbol:
TA42-4/1-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
4:1
Min. diameter before shrinking
4mm
Colour
black
Diameter after shrinking
1mm
Gross weight8.2 g
Certificates
EAN code4031026224978
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
318-40400
0 in TME stock
Net price for quantities from 1 pcs - 8.31 USDGross price for quantities from 1 pcs - 8.31 USD
Net price for quantities from 10 pcs - 7.61 USDGross price for quantities from 10 pcs - 7.61 USD
Net price for quantities from 50 pcs - 6.69 USDGross price for quantities from 50 pcs - 6.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 250 pcs