+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4430.1041

Circuit breaker; 3A; Poles: 1; SNAP-IN; TA45 2P; Leads: connectors

Manufacturer: SCHURTER

Manufacturer part number:
4430.1041
TME Symbol:
TA45-A126F030C0

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Current rating
3A
Number of poles
1
Mounting
SNAP-IN
Manufacturer series
TA45 2P
Leads
connectors
Actuator colour
orange
Related items
TA45-AZZ31, TA45-AZZ51, TA45-AZZ04
Button marking
O-I
Illumination voltage
220...240V
Trade name
MCB
Operating temperature
-10...55°C
Gross weight34 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.1041
14 in TME stock
Net price for quantities from 1 pcs - 22.67 USDGross price for quantities from 1 pcs - 22.67 USD
Net price for quantities from 10 pcs - 21.38 USDGross price for quantities from 10 pcs - 21.38 USD
Net price for quantities from 40 pcs - 20.08 USDGross price for quantities from 40 pcs - 20.08 USD
Net price for quantities from 100 pcs - 18.79 USDGross price for quantities from 100 pcs - 18.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs