+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of protection | circuit breaker | |
Current rating | 16A | |
Number of poles | 1 | |
Mounting | SNAP-IN | |
Manufacturer series | TA45 2P | |
Leads | connectors | |
Actuator colour | orange | |
Related items | TA45-AZZ31, TA45-AZZ51, TA45-AZZ04 | |
Button marking | O-I | |
Illumination voltage | 220...240V | |
Trade name | MCB | |
Operating temperature | -10...55°C |