+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4430.0990

Circuit breaker; 6A; Poles: 2; SNAP-IN; TA45 2P; Leads: connectors


Manufacturer: SCHURTER

Manufacturer part number:
4430.0990
TME Symbol:
TA45-A324F060C0

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Current rating
6A
Number of poles
2
Mounting
SNAP-IN
Manufacturer series
TA45 2P
Leads
connectors
Actuator colour
green
Related items
TA45-AZZ31, TA45-AZZ51, TA45-AZZ04
Button marking
O-I
Illumination voltage
220...240V
Trade name
MCB
Operating temperature
-10...55°C
Gross weight35.41 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.0990
20 in TME stock
Net price for quantities from 1 pcs - 38.24 USDGross price for quantities from 1 pcs - 38.24 USD
Net price for quantities from 20 pcs - 33.17 USDGross price for quantities from 20 pcs - 33.17 USD
Net price for quantities from 40 pcs - 31.23 USDGross price for quantities from 40 pcs - 31.23 USD
Net price for quantities from 60 pcs - 30.09 USDGross price for quantities from 60 pcs - 30.09 USD
Net price for quantities from 100 pcs - 28.63 USDGross price for quantities from 100 pcs - 28.63 USD
Net price for quantities from 200 pcs - 26.58 USDGross price for quantities from 200 pcs - 26.58 USD
Net price for quantities from 260 pcs - 25.77 USDGross price for quantities from 260 pcs - 25.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs