+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4430.0984

Circuit breaker; 1.5A; Poles: 2; SNAP-IN; IP40; Leads: connectors


Manufacturer: SCHURTER

Manufacturer part number:
4430.0984
TME Symbol:
TA45-ABLTFJ15U2

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Current rating
1.5A
Number of poles
2
Mounting
SNAP-IN
IP rating
IP40
Manufacturer series
TA45 Push button 2P
Leads
connectors
Actuator colour
green/red
Related items
TA45-AZZ51, TA45-AZZ61, TA45-AZZ71, TA45-AZZ05
Button marking
O-I
Trade name
MCB
Operating temperature
-10...55°C
Gross weight35 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.0984
0 in TME stock
Net price for quantities from 1 pcs - 43.67 USDGross price for quantities from 1 pcs - 43.67 USD
Net price for quantities from 10 pcs - 41.18 USDGross price for quantities from 10 pcs - 41.18 USD
Net price for quantities from 25 pcs - 39.43 USDGross price for quantities from 25 pcs - 39.43 USD
Net price for quantities from 100 pcs - 36.19 USDGross price for quantities from 100 pcs - 36.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.