+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of protection | circuit breaker | |
Rated voltage | 60V DC/240V AC | |
Current rating | 15A | |
Contacts configuration | DPST | |
Number of poles | 2 | |
Mounting | SNAP-IN | |
IP rating | IP40 | |
Manufacturer series | TA45 Push button 2P | |
Leads | connectors | |
Mounting hole dimensions | 45x21.7mm | |
Dielectric strength | 4kV AC | |
Actuator colour | green/red | |
Related items | TA45-AZZ51, TA45-AZZ61, TA45-AZZ71, TA45-AZZ05 | |
Button marking | ON-I-0-OFF | |
Trade name | MCB | |
Operating temperature | -10...55°C |