+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4430.2341

Circuit breaker; 3.5A; Poles: 1; SNAP-IN; TA45 2P; MCB


Manufacturer: SCHURTER

Manufacturer part number:
4430.2341
TME Symbol:
TA45-ABTBL035C0-01

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Current rating
3.5A
Number of poles
1
Mounting
SNAP-IN
Manufacturer series
TA45 2P
Leads
connectors
Actuator colour
black
Related items
TA45-AZZ31, TA45-AZZ51, TA45-AZZ04
Button marking
O-I
Trade name
MCB
Operating temperature
-10...55°C
Gross weight35 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.2341
0 in TME stock
Net price for quantities from 1 pcs - 19.76 USDGross price for quantities from 1 pcs - 19.76 USD
Net price for quantities from 15 pcs - 18.63 USDGross price for quantities from 15 pcs - 18.63 USD
Net price for quantities from 30 pcs - 17.51 USDGross price for quantities from 30 pcs - 17.51 USD
Net price for quantities from 105 pcs - 16.37 USDGross price for quantities from 105 pcs - 16.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.