+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4430.0031

Circuit breaker; Urated: 240VAC; 60VDC; 15A; DPST; Poles: 1; SNAP-IN


Manufacturer: SCHURTER

Manufacturer part number:
4430.0031
TME Symbol:
TA45-ABTWF150C0

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
60V DC/240V AC
Current rating
15A
Contacts configuration
DPST
Number of poles
1
Mounting
SNAP-IN
Manufacturer series
TA45 2P
Leads
connectors
Mounting hole dimensions
45x21.7mm
Dielectric strength
4kV AC
Actuator colour
white
Related items
TA45-AZZ31, TA45-AZZ51, TA45-AZZ04
Button marking
O-I
Trade name
MCB
Operating temperature
-10...55°C
Gross weight34.02 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.0031
11 in TME stock
Net price for quantities from 1 pcs - 22.53 USDGross price for quantities from 1 pcs - 22.53 USD
Net price for quantities from 40 pcs - 18.91 USDGross price for quantities from 40 pcs - 18.91 USD
Net price for quantities from 60 pcs - 18.37 USDGross price for quantities from 60 pcs - 18.37 USD
Net price for quantities from 100 pcs - 17.54 USDGross price for quantities from 100 pcs - 17.54 USD
Net price for quantities from 200 pcs - 16.36 USDGross price for quantities from 200 pcs - 16.36 USD
Net price for quantities from 260 pcs - 15.98 USDGross price for quantities from 260 pcs - 15.98 USD
Net price for quantities from 400 pcs - 15.51 USDGross price for quantities from 400 pcs - 15.51 USD
Net price for quantities from 500 pcs - 15.30 USDGross price for quantities from 500 pcs - 15.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs