+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4430.0901

Circuit breaker; 3A; TA45; Leads: connectors; Button marking: O-I


Manufacturer: SCHURTER

Manufacturer part number:
4430.0901
TME Symbol:
TA45-AD16F030U1

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Current rating
3A
Manufacturer series
TA45
Leads
connectors
Actuator colour
orange
Related items
TA45-AZZ31, TA45-AZZ51, TA45-AZZ04
Button marking
O-I
Trade name
MCB
Operating temperature
-10...55°C
Gross weight35 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.0901
0 in TME stock
Net price for quantities from 1 pcs - 60.45 USDGross price for quantities from 1 pcs - 60.45 USD
Net price for quantities from 11 pcs - 56.99 USDGross price for quantities from 11 pcs - 56.99 USD
Net price for quantities from 33 pcs - 53.54 USDGross price for quantities from 33 pcs - 53.54 USD
Net price for quantities from 99 pcs - 50.08 USDGross price for quantities from 99 pcs - 50.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.