+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4430.3816

Circuit breaker; 2A; TA45; Leads: connectors; Button marking: O-I


Manufacturer: SCHURTER

Manufacturer part number:
4430.3816
TME Symbol:
TA45-AD16FJ20C0

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Current rating
2A
Manufacturer series
TA45
Leads
connectors
Actuator colour
orange
Related items
TA45-AZZ31, TA45-AZZ51, TA45-AZZ04
Button marking
O-I
Trade name
MCB
Operating temperature
-10...55°C
Gross weight35 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.3816
0 in TME stock
Net price for quantities from 1 pcs - 43.63 USDGross price for quantities from 1 pcs - 43.63 USD
Net price for quantities from 16 pcs - 40.43 USDGross price for quantities from 16 pcs - 40.43 USD
Net price for quantities from 32 pcs - 37.97 USDGross price for quantities from 32 pcs - 37.97 USD
Net price for quantities from 96 pcs - 35.75 USDGross price for quantities from 96 pcs - 35.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.