+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4430.0042

Circuit breaker; 7A; Poles: 2; flange; IP65; TA45 Push button 2P


Manufacturer: SCHURTER

Manufacturer part number:
4430.0042
TME Symbol:
TA45-AHUTL070E3

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Current rating
7A
Number of poles
2
Mounting
flange
IP rating
IP65
Manufacturer series
TA45 Push button 2P
Leads
connectors
Actuator colour
green/red
Related items
TA45-AZZ51, TA45-AZZ61, TA45-AZZ71, TA45-AZZ05
Button marking
O-I
Trade name
MCB
Operating temperature
-10...55°C
Gross weight35 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.0042
19 in TME stock
Net price for quantities from 1 pcs - 46.92 USDGross price for quantities from 1 pcs - 46.92 USD
Net price for quantities from 10 pcs - 44.51 USDGross price for quantities from 10 pcs - 44.51 USD
Net price for quantities from 40 pcs - 41.83 USDGross price for quantities from 40 pcs - 41.83 USD
Net price for quantities from 100 pcs - 38.34 USDGross price for quantities from 100 pcs - 38.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.