+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4430.0844

Circuit breaker; Urated: 400VAC; 12A; DPST; Poles: 2; flange; IP40


Manufacturer: SCHURTER

Manufacturer part number:
4430.0844
TME Symbol:
TA45-AKNTF120E6

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
12A
Contacts configuration
DPST
Number of poles
2
Mounting
flange
IP rating
IP40
Manufacturer series
TA45 Push button 3P
Leads
connectors
Dielectric strength
4kV AC
Actuator colour
green/red
Related items
TA45-AZZ05
Button marking
O-I
Trade name
MCB
Operating temperature
-10...55°C
Gross weight35 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.0844
0 in TME stock
Net price for quantities from 1 pcs - 56.23 USDGross price for quantities from 1 pcs - 56.23 USD
Net price for quantities from 16 pcs - 53.01 USDGross price for quantities from 16 pcs - 53.01 USD
Net price for quantities from 32 pcs - 49.80 USDGross price for quantities from 32 pcs - 49.80 USD
Net price for quantities from 96 pcs - 46.59 USDGross price for quantities from 96 pcs - 46.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.