+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4430.0955

Circuit breaker; 8A; Poles: 2; flange; IP65; TA45 Push button 3P


Manufacturer: SCHURTER

Manufacturer part number:
4430.0955
TME Symbol:
TA45-AKWTF080C0

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Current rating
8A
Number of poles
2
Mounting
flange
IP rating
IP65
Manufacturer series
TA45 Push button 3P
Leads
connectors
Actuator colour
green/red
Related items
TA45-AZZ05
Button marking
O-I
Trade name
MCB
Operating temperature
-10...55°C
Gross weight35 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.0955
0 in TME stock
Net price for quantities from 1 pcs - 40.56 USDGross price for quantities from 1 pcs - 40.56 USD
Net price for quantities from 16 pcs - 38.02 USDGross price for quantities from 16 pcs - 38.02 USD
Net price for quantities from 32 pcs - 36.18 USDGross price for quantities from 32 pcs - 36.18 USD
Net price for quantities from 96 pcs - 33.42 USDGross price for quantities from 96 pcs - 33.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.