+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of protection | circuit breaker | |
Current rating | 6A | |
Mounting | SNAP-IN | |
Manufacturer series | TA45 2P | |
Leads | connectors | |
Actuator colour | white | |
Integrated auxiliary contacts | SPDT | |
Button marking | O-I | |
Trade name | MCB | |
Operating temperature | -10...55°C |