+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4430.0663

Circuit breaker; 2.5A; Poles: 1; SNAP-IN; TA45 2P; MCB

Manufacturer: SCHURTER

Manufacturer part number:
4430.0663
TME Symbol:
TA45-APTWFJ25A7

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Current rating
2.5A
Number of poles
1
Mounting
SNAP-IN
Manufacturer series
TA45 2P
Leads
connectors
Actuator colour
white
Integrated auxiliary contacts
SPDT
Button marking
O-I
Trade name
MCB
Operating temperature
-10...55°C
Gross weight35 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.0663
0 in TME stock
Net price for quantities from 1 pcs - 61.92 USDGross price for quantities from 1 pcs - 61.92 USD
Net price for quantities from 11 pcs - 58.38 USDGross price for quantities from 11 pcs - 58.38 USD
Net price for quantities from 33 pcs - 54.84 USDGross price for quantities from 33 pcs - 54.84 USD
Net price for quantities from 99 pcs - 51.30 USDGross price for quantities from 99 pcs - 51.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.