+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | SMT | |
Illumination | none | |
Operating Force | 1.6N | |
Body dimensions | 6x6.2mm | |
Button height | 3.1mm | |
Terminal pitch | 6.5x9mm | |
Leads | for soldering |