+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TACTM-652N

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 1.6N

Manufacturer: NINIGI

Manufacturer part number:
TACTM-652N
TME Symbol:
TACTM-652N

Specification

Manufacturer
NINIGI
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Body dimensions
6.2x6.2mm
Button height
5.2mm
Switching method
OFF-(ON)
Terminal pitch
4.5x8.5mm
Operating temperature
-25...70°C
Button shape
round
Actuator colour
red
Leads
for PCB
Gross weight0.244 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT NINIGI,
*
TACTM-652N
1120 in TME stock
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 75 pcs - 0.30 USDGross price for quantities from 75 pcs - 0.30 USD
Net price for quantities from 975 pcs - 0.25 USDGross price for quantities from 975 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.