+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TAM 131308

Enclosure: junction box; X: 130mm; Y: 130mm; Z: 75mm; wall mount; ABS

Manufacturer: FIBOX

Manufacturer part number:
TAM 131308
TME Symbol:
TAM131308

Specification

Manufacturer
FIBOX
Type of enclosure
junction box
Dimension X
130mm
Dimension Y
130mm
Dimension Z
75mm
Mounting
wall mount
Enclosure material
ABS
IP rating
IP65
Version
with metric knockouts
Body colour
grey
Cover colour
grey
Operating temperature
-40...60°C
Flammability rating
UL94HB
Gross weight237.8 g
Certificates
EAN code6418074011459

WATCH VIDEO

See other products in this category: Junction boxes FIBOX,
*
TAM 131308
2 in TME stock
Net price for quantities from 1 pcs - 14.25 USDGross price for quantities from 1 pcs - 14.25 USD
Net price for quantities from 8 pcs - 13.36 USDGross price for quantities from 8 pcs - 13.36 USD
Net price for quantities from 32 pcs - 12.47 USDGross price for quantities from 32 pcs - 12.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.