+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TAMIYA
Manufacturer | TAMIYA | |
Type of motor | DC | |
Kind of motor | with gearbox | |
Max. operating current | 2.7A | |
Torque | max. 7mNm | |
Gear | 41.7:1, 64.8:1 | |
Shaft diameter | 4mm | |
Operating current | 0.15A | |
Nominal rotational speed | 9400rpm | |
Information | for self-assembly, product is not a working device, but only component |