+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TAMIYA-FT2

Contact; female; 22AWG÷18AWG; crimped; 6.2mm


Manufacturer: NINIGI

Manufacturer part number:
TAMIYA-FT2
TME Symbol:
TAMIYA-FT2

Specification

Manufacturer
NINIGI
Type of connector
wire-wire
Connector
contact
Kind of connector
female
Wire size
22AWG...18AWG
Electrical mounting
crimped
Contacts pitch
6.2mm
Gross weight0.355 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors NINIGI,
*
TAMIYA-FT2
9994 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs