+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TAMIYA-MT1

Contact; male; 18AWG÷14AWG; reel; crimped; 6.2mm


Manufacturer: NINIGI

Manufacturer part number:
TAMIYA-MT1
TME Symbol:
TAMIYA-MT1

Specification

Manufacturer
NINIGI
Type of connector
wire-wire
Connector
contact
Kind of connector
male
Wire size
18AWG...14AWG
Kind of package
reel
Electrical mounting
crimped
Contacts pitch
6.2mm
Gross weight0.356 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors NINIGI,
*
TAMIYA-MT1
37623 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3500 pcs - 0.03 USDGross price for quantities from 3500 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 500 pcs