+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

114

Cable; H05VV-F; 3x0.75mm2; CEI 23-50 (L) plug,cables; PVC; 2m


Manufacturer: TASKER

Manufacturer part number:
114
TME Symbol:
TAS-114

Specification

Manufacturer
TASKER
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
2m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.25kV
Connectors for the country
Italy
Cable/adapter structure
  • cables
  • CEI 23-50 (L) plug
Gross weight149.9 g
Certificates
See other products in this category: Universal and Computer Power Cords TASKER,
*
114
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.35 USDGross price for quantities from 1 pcs - 4.35 USD
Net price for quantities from 5 pcs - 3.81 USDGross price for quantities from 5 pcs - 3.81 USD