+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of automation module | regulator | |
Controlled parameter | temperature | |
Controlled parameter range | 0...300°C | |
Kind of temperature sensor | thermocouple J | |
Kind of output 1 | SPDT | |
Kind of input 1 | thermocouple | |
Regulation for output 1 | ON-OFF, PID | |
Mounting | on panel, socket | |
Manufacturer series | TA | |
Output 1 electrical parameters | 30V DC / 1A, 250V AC / 3A | |
The programming method | adjusting screw | |
Mounting hole dimensions | 45x45mm | |
IP rating | IP20 | |
Kind of display used | analogue | |
Related items | A-08, A-08/DIN | |
Body dimensions | 48x48x79.2mm | |
Operating temperature | -10...50°C |