+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C100-0.75

Wire: loudspeaker cable; 2x0.75mm2; stranded; OFC; grey; PVC; 49VAC


Manufacturer: TASKER

Manufacturer part number:
C100-0.75
TME Symbol:
TAS-C100-0.75

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
grey
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Core section
0.75mm2
Cable outside dimensions
2.2x4.5mm
CPR standard
no classification
Rated voltage
49V AC
Operating temperature
-15...70°C
Gross weight21.741 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
C100-0.75
245 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.62 USDGross price for quantities from 1 m - 1.62 USD
Net price for quantities from 50 m - 1.29 USDGross price for quantities from 50 m - 1.29 USD
Net price for quantities from 100 m - 1.17 USDGross price for quantities from 100 m - 1.17 USD
Net price for quantities from 300 m - 1.04 USDGross price for quantities from 300 m - 1.04 USD
Net price for quantities from 500 m - 0.90 USDGross price for quantities from 500 m - 0.90 USD
Packaging method by the manufacturer:
Reel = 100 m