+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C101-0.35

Wire: loudspeaker cable; 2x0.35mm2; stranded; OFC; black-red; PVC


Manufacturer: TASKER

Manufacturer part number:
C101-0.35
TME Symbol:
TAS-C101-0.35

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x0.35mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black-red
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Core section
0.35mm2
Cable outside dimensions
1.9x3.9mm
CPR standard
no classification
Rated voltage
49V
Operating temperature
-15...70°C
Gross weight12.301 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
C101-0.35
4400 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 0.59 USDGross price for quantities from 100 m - 0.59 USD
Net price for quantities from 200 m - 0.52 USDGross price for quantities from 200 m - 0.52 USD
Net price for quantities from 300 m - 0.48 USDGross price for quantities from 300 m - 0.48 USD
Net price for quantities from 500 m - 0.41 USDGross price for quantities from 500 m - 0.41 USD
Packaging method by the manufacturer:
Reel = 100 m