+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TASKER | |
Type of wire | loudspeaker cable | |
Cable structure | 2x0.5mm2 | |
Core structure | stranded | |
Kind of core | OFC | |
Insulation colour | black-red | |
Shield structure | unshielded | |
Wire insulation material | PVC | |
Package contents | 100m | |
Number of cores | 2 | |
Core section | 0.5mm2 | |
Cable outside dimensions | 2x4.1mm | |
CPR standard | no classification | |
Rated voltage | 49V | |
Operating temperature | -15...70°C |